- Home ›
- All Products›
- EG1638-000
EG1638-000
TE Connectivity / Raychem Brand
RNF-100-1-RD-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-1-RD-40MM
Search Keywords: EG1638000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1638-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 135 °C
-
Operating Voltage (Max):.6 kV
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.035 in, .89 mm
-
Product Length:1.574 in, 40 mm
-
Packaging Method:Box
-
Shrink Temperature (Min):95 °C
-
Product Source:US
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Applicable Region:Global
-
Primary Product Color:Red
-
Wall Type:Single Wall
-
Flexibility:Flexible
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Primary Product Material:Irradiated Modified Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
150
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
150
$0.855
250
$0.756
500
$0.726
1,000
$0.669
2,500
$0.606
5,000
$0.578
7,500
$0.538
10,000 +
$0.528
Click for Quote
Log in
to unlock special pricing