- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EG1596-000
EG1596-000
TE Connectivity / Raychem Brand
CBMS-20-P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CBMS-20-P
Search Keywords: EG1596000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1596-000
-
Alias/AKA:CBMS-20-P
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:5911900080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
200 -
Weight (Nominal):3.1 kg/ km
-
Braid Material:Polyester
-
Cable Bundle Diameter:.4 – 1.5 in, 10 – 38 mm
-
Packaging Quantity:200
-
Cable Braid Product Type:Cable Protection Sleeves
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Length:656 ft, 200 m
-
Packaging Method:Spools
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600 Meters
Ships today, if you order in
MOQ for In Stock Qty:
200 Meters
MOQ for out of Stock Qty:
200 Meters
Order Increment:
200 Meters
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
200
$10.42
300
$6.42
450
$5.08
600 +
$4.98
Click for Quote
Log in
to unlock special pricing