Image is representational - see mfr. specs

CBMS-10-P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CBMS-10-P
Search Keywords: EG1595000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EG1595-000
  • Alias/AKA:
    CBMS-10-P
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    5911900080
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Packaging Method:
    Spools
  • Packaging Quantity:
    200
  • Braid Material:
    Polyester
  • Cable Braid Product Type:
    Cable Protection Sleeves
  • Weight (Nominal):
    2.9 kg/km
  • Length:
    656 ft, 200 m
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Cable Bundle Diameter:
    .2 – 1 in, 5 – 25 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 216 Meters
Can Ship immediately You may purchase all in-stock quantity of 216
Stock lot only:
216 Meters
MOQ for In Stock Qty:
1200 Meters
MOQ for out of Stock Qty:
1200 Meters
Order Increment:
200 Meters
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.543
1,200 +
$4.130
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!