- Home ›
- All Products›
- EG1540-000
EG1540-000
TE Connectivity / Raychem Brand
BND40AB00-0804W
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
BOX Packaging
Description
+
BND40AB00-0804W
Search Keywords: EG1540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EG1540-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Included:Band
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Band Adapter , Band Strap
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Band
-
Salt Spray Resistance:500 Hr
-
Backshell Material:Aluminum
-
Adapter Entry Size:4
-
Adapter Angle:Straight
-
Overbraid Termination:Band
-
Connector Shell Size:09 , A
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Color:Olive Drab
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$85.25
7
$81.69
14
$78.43
69
$75.29
206 +
$72.14
Click for Quote
Log in
to unlock special pricing
Possible Replacement