Available Replacements
RECOMMENDED REPLACEMENT
EH7099-000
EH7099-000

TE Connectivity / Raychem Brand

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

BND40AB00-1208W

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
BND40AB00-1208W
Search Keywords: EG1539000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EG1539-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Entry Diameter:
    .01 – .5 in, .2 – 12.7 mm
  • Pluggable I/O Accessory Type:
    Band
  • Salt Spray Resistance:
    500 Hr
  • Connector Shell Size:
    13 , C
  • Overbraid Termination:
    Band
  • Adapter Angle:
    Straight
  • Cable Diameter Range:
    .25 – .4 in, 6.4 – 10.2 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Termination Device Included:
    Band
  • TE Adapter Code:
    40
  • Adapter Entry Size:
    8
  • Termination Device Type:
    Band Adapter , Band Strap
  • Backshell Material:
    Aluminum
  • Color:
    Olive Drab
  • Adapter Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!