- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF9974-000
EF9974-000
TE Connectivity / Raychem Brand
202K132-25L/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202K132-25L/225-0
Search Keywords: EF9974000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9974-000
-
Alias/AKA:202K132-25L/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:25
-
Molded Part Shape Code:202
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Molded Part Shape:Straight
-
Material Code:25
-
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Formcode des Formteils:202
-
Adhesive Pre-Coat:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
94
$40.05
188
$21.20
282
$14.92
375 +
$14.62
Click for Quote
Log in
to unlock special pricing