- Home ›
- All Products›
- EF9954-000
EF9954-000
TE Connectivity / Raychem Brand
HX-SCE-0.5K-38.1-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-0.5K-38.1-50-4
Search Keywords: EF9954000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9954-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Packaging Quantity:500
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$5.93
500
$3.65
750
$2.89
1,000 +
$2.83
Click for Quote
Log in
to unlock special pricing