- Home ›
- All Products›
- EF9753-000
EF9753-000
TE Connectivity / Raychem Brand
55A0132-18-0/5/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0132-18-0/5/9
Search Keywords: EF9753000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9753-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.046 in
-
Strand Size:30 AWG
-
Wire Size:18 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Overall Outside Diameter:.13 in
-
Number of Strands:19
-
Product Type:Cable
-
Wire Color:Black , Green , White
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$5.64
500
$3.47
750
$2.75
1,000 +
$2.69
Click for Quote
Log in
to unlock special pricing