- Home ›
- All Products›
- EF9632-000
EF9632-000
TE Connectivity / Raychem Brand
BNX54SJ45-2418AX-CS9062
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BNX54SJ45-2418AX-CS9062
Search Keywords: EF9632000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9632-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:303 Stainless Steel
-
Style:Band Adapter
-
Adapter Entry Size:18
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
TE Adapter Code:54
-
Adapter Angle:45
-
Connector Shell Size:24
-
TE Connector Interface Code:54
-
Connector System:Cable-to-Cable
-
Termination Device Type:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$421.57
13
$240.35
19
$173.59
25 +
$170.12
Click for Quote
Log in
to unlock special pricing