- Home ›
- All Products›
- EF9625-000
EF9625-000
TE Connectivity / Raychem Brand
BNX54SC00-1208AX-CS9062
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
BNX54SC00-1208AX-CS9062
Search Keywords: EF9625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9625-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Band Adapter
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Adapter Code:54
-
Adapter Angle:Straight
-
Connector Shell Size:12
-
Adapter Entry Size:8
-
Material:303 Stainless Steel
-
Adapter Plating Material:Electroless Nickel
-
TE Connector Interface Code:54
-
Sealable:Yes
-
Termination Device Type:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$131.37
13
$87.06
19
$70.74
25 +
$69.32
Click for Quote
Log in
to unlock special pricing