Image is representational - see mfr. specs

Banding Backshell

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Banding Backshell
Search Keywords: EF9615000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EF9615-000
  • Alias/AKA:
    BNX54SC90-1208AX-CS9062
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • TE Connector Interface Code:
    54
  • Style:
    Band Adapter
  • Connector Shell Size:
    12
  • Adapter Entry Size:
    8
  • Accessory Type:
    Band Strap
  • Material:
    303 Stainless Steel
  • Sealable:
    Yes
  • TE Adapter Code:
    54
  • Adapter Angle:
    90
  • Adapter Plating Material:
    Electroless Nickel
  • Termination Device Type:
    Band Strap
  • Art des Verbinders:
    Band Strap
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 20
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$85.76
4
$84.16
8
$82.58
15
$80.99
25
$79.41
50
$63.20
100
$50.24
250 +
$45.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!