- Home ›
- All Products›
- EF9566-000
EF9566-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: EF9566000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9566-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Connector Shell Size:10
-
Adapter Plating Material:Electroless Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:40
-
Adapter Entry Size:6
-
Adapter Angle:90
-
Style:Band Adapter
-
Material:303 Stainless Steel
-
Sealable:Yes
-
Termination Device Type:Band Strap
-
Backshell Entry:6
-
Art des Verbinders:Band Strap
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$187.76
13
$124.43
19
$101.10
25 +
$99.08
Click for Quote
Log in
to unlock special pricing