- Home ›
- All Products›
- EF9139-000
EF9139-000
TE Connectivity / Raychem Brand
TXR40AZ00-1412BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1412BI
Search Keywords: EF9139000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9139-000
-
Alias/AKA:TXR40AZ00-1412BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12BI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:15 , D
-
Primary Product Plating Material:Zinc Nickel (ASTM B841)
-
Primary Product Color:Black
-
Body Orientation:Straight
-
Product Length:1.7 in, 43.3 mm
-
TE Connector Interface Code:40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
13
$407.80
25
$223.84
38
$151.91
50 +
$148.87
Click for Quote
Log in
to unlock special pricing