- Home ›
- All Products›
- EF9135-000
EF9135-000
TE Connectivity / Raychem Brand
TXR40AZ00-1014BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1014BI
Search Keywords: EF9135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9135-000
-
Alias/AKA:TXR40AZ00-1014BI
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR14BI
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:Straight
-
Adapter Entry Size:14
-
Color:Black
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Backshell Material:Aluminum
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Connector Shell Size:11 , B
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$175.98
25
$96.89
38
$67.29
50 +
$65.94
Click for Quote
Log in
to unlock special pricing