- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF9130-000
EF9130-000
TE Connectivity / Raychem Brand
TXR40AZ00-0806BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TXR40AZ00-0806BI
Search Keywords: EF9130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF9130-000
-
Alias/AKA:TXR40AZ00-0806BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:09 , A
-
TE Adapter Code:40
-
Termination Device Included:TR06BI
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Adapter Angle:00
-
Material:Aluminum
-
Color:Black
-
Adapter Entry Size:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
68 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
1
$463.46
5
$462.29
10
$461.14
13
$459.99
25
$252.48
38
$171.35
50 +
$167.92
Click for Quote
Log in
to unlock special pricing