- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF8929-000
EF8929-000
TE Connectivity / Raychem Brand
55A2122-18-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A2122-18-2/6-9
Search Keywords: EF8929000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8929-000
-
Alias/AKA:55A2122-18-2/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Conductor Diameter:.046 in
-
Jacket Color:White
-
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.143 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Strand Size:30 AWG
-
Wire Diameter:.06 in
-
Wire Color:Red
-
Shielded:Yes
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Silver-Coated Copper
-
Number of Strands:19
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$19.60
500
$10.35
750
$7.11
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing