Available Replacements
Possible Replacement
R85049/89-17Z03
R85049/89-17Z03

TE Connectivity / Raychem Brand

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Connector Accessories Backshell 45° Angle Aluminum Alloy Shell Size 17

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Backshell 45° Angle Aluminum Alloy Shell Size 17
Search Keywords: EF8676000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EF8676-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Plating Material:
    Zinc Nickel per ASTM B841 over Suitable Underplated & Chromate
  • Termination Device Type:
    Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
  • Connector Detail Specification Number:
    D38999/46
  • Material:
    Aluminum Alloy
  • TE Adapter Code:
    40
  • Connector General Specification Number:
    MIL-DTL-38999 Series IV/Class F,W
  • Adapter Entry Size:
    3
  • Sealable:
    Yes
  • Adapter Angle:
    45
  • Connector Shell Size:
    17
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Style:
    M85049
  • Art des Verbinders:
    Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
  • Connector System:
    Cable-to-Cable
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$336.25
5
$331.20
7
$326.24
13
$186.00
19
$134.33
25 +
$131.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!