Image is representational - see mfr. specs

R85049/89-19Z02

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
R85049/89-19Z02
Search Keywords: EF8668000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EF8668-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Body Orientation:
    45°
  • Compatible With Connector Shell Size:
    19
  • Cable Entry Diameter:
    .625 in, 15.88 mm
  • Primary Product Material:
    Aluminum Alloy
  • Primary Product Plating Material:
    Zinc Nickel
  • Termination Device Type:
    Self-Locking Shield Band
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
7
$351.29
13
$200.28
19
$144.65
25 +
$141.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!