Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

EF8662-000

R85049/87-20Z03

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
R85049/87-20Z03
Search Keywords: EF8662000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: EF8662-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sealable: Yes
Operating Temperature Range: -65 – 175 °C, -85 – 347 °F
Primary Product Material: Aluminum Alloy
Body Orientation: Right Angle
Compatible With Connector Shell Size: 20
Primary Product Plating Material: Zinc Nickel
Cable Entry Diameter: .811 in, 20.62 mm
Termination Device Type: Self-Locking Shield Band
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EF8662-000 RoHS compliant?
Yes, EF8662-000 is RoHS compliant.
What is the lead time for EF8662-000?
The standard lead time for EF8662-000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$382.56
13
$218.11
19
$157.53
25 +
$154.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!