- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF8627-000
EF8627-000
TE Connectivity / Raychem Brand
R85049/90-21Z03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
R85049/90-21Z03
Search Keywords: EF8627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8627-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:21
-
Accepts Cable Diameter (Max):.812 in, 20.62 mm
-
Sealable:Yes
-
Termination Device Type:M85049
-
Adapter Angle:90
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Entry Size:3
-
TE Adapter Code:40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$1,147.38
5
$1,144.51
10
$1,141.65
13
$1,138.79
25
$604.91
38
$406.35
50 +
$398.22
Click for Quote
Log in
to unlock special pricing