- Home ›
- All Products›
- EF8626-000
EF8626-000
TE Connectivity / Raychem Brand
R85049/90-19Z03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/90-19Z03
Search Keywords: EF8626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8626-000
-
Alias/AKA:R85049/90-19Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:19
-
Cable Entry Diameter:.75 in, 19.05 mm
-
Primary Product Plating Material:Zinc Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Termination Device Type:Self-Locking Shield Band
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,072.96
5
$1,056.86
10
$1,041.01
13
$1,025.40
25
$544.67
38
$365.88
50 +
$358.56
Click for Quote
Log in
to unlock special pricing