- Home ›
- All Products›
- EF8624-000
EF8624-000
TE Connectivity / Raychem Brand
R85049/90-15Z03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/90-15Z03
Search Keywords: EF8624000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8624-000
-
Alias/AKA:R85049/90-15Z03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:15
-
Primary Product Plating Material:Zinc Nickel
-
Cable Entry Diameter:.561 in, 14.27 mm
-
Termination Device Type:Self-Locking Shield Band
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$894.91
25
$475.36
38
$319.32
50 +
$312.94
Click for Quote
Log in
to unlock special pricing