- Home ›
- All Products›
- EF8623-000
EF8623-000
TE Connectivity / Raychem Brand
R85049/90-13Z03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/90-13Z03
Search Keywords: EF8623000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.438 in, 11.13 mm
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Zinc Nickel
-
Termination Device Type:Self-Locking Shield Band
Tools/3D Models
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$913.50
5
$899.79
10
$886.30
13
$873.01
25
$463.72
38
$311.51
50 +
$305.28
Click for Quote
Log in
to unlock special pricing