- Home ›
- All Products›
- EF8614-000
EF8614-000
TE Connectivity / Raychem Brand
R85049/90-13Z02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
R85049/90-13Z02
Search Keywords: EF8614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8614-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Cable Entry Diameter:.311 in, 7.92 mm
-
Compatible With Connector Shell Size:13
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$235.70
5
$232.17
7
$228.68
13
$151.55
19
$123.13
25 +
$120.68
Click for Quote
Log in
to unlock special pricing