- Home ›
- All Products›
- EF8613-000
EF8613-000
TE Connectivity / Raychem Brand
R85049/85-24Z02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
R85049/85-24Z02
Search Keywords: EF8613000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8613-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:1 in, 25.4 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:24
-
Primary Product Plating Material:Zinc Nickel
-
Primary Product Material:Aluminum Alloy
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
112
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
13
$485.31
25
$266.37
38
$180.78
50 +
$177.16
Click for Quote
Log in
to unlock special pricing