- Home ›
- All Products›
- EF8612-000
EF8612-000
TE Connectivity / Raychem Brand
R85049/85-22Z02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
R85049/85-22Z02
Search Keywords: EF8612000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8612-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Zinc Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:.94 in, 23.82 mm
-
Compatible With Connector Shell Size:22
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
44 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
13
$462.18
25
$253.68
38
$172.17
50 +
$168.73
Click for Quote
Log in
to unlock special pricing