- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF8606-000
EF8606-000
TE Connectivity / Raychem Brand
R85049/85-14Z02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
R85049/85-14Z02
Search Keywords: EF8606000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8606-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Style:M85049
-
Connector General Specification Number:MIL-DTL-38999 Series I
-
Adapter Angle:Straight
-
Material:Aluminum Alloy
-
Connector Detail Specification Number:MS27665
-
TE Adapter Code:41
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Band Strap-Narrow One Step , Band Strap-One Step , Band Strap-Two Step
-
Connector Shell Size:14
-
Termination Device Type:Band Strap-Narrow One Step
-
Adapter Entry Size:2
-
Connector System:Cable-to-Cable
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$253.11
25
$230.10
38
$156.16
50 +
$153.04
Click for Quote
Log in
to unlock special pricing