- Home ›
- All Products›
- EF8601-000
EF8601-000
TE Connectivity / Raychem Brand
R85049/85-24Z01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/85-24Z01
Search Keywords: EF8601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8601-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.75 in, 19.05 mm
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Zinc Nickel
-
Compatible With Connector Shell Size:24
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$204.29
13
$135.38
19
$110.00
25 +
$107.80
Click for Quote
Log in
to unlock special pricing