- Home ›
- All Products›
- EF8592-000
EF8592-000
TE Connectivity / Raychem Brand
R85049/82-22Z03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/82-22Z03
Search Keywords: EF8592000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8592-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:22
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:.94 in, 23.82 mm
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$199.34
5
$196.35
7
$193.40
13
$128.17
19
$104.14
25 +
$102.06
Click for Quote
Log in
to unlock special pricing