- Home ›
- All Products›
- EF8590-000
EF8590-000
TE Connectivity / Raychem Brand
R85049/82-18Z03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/82-18Z03
Search Keywords: EF8590000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8590-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:18
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:.75 in, 19.05 mm
-
Body Orientation:Straight
-
Termination Device Type:Self-Locking Shield Band
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$178.18
5
$175.51
7
$172.88
13
$114.57
19
$93.09
25 +
$91.23
Click for Quote
Log in
to unlock special pricing