- Home ›
- All Products›
- EF8584-000
TE Connectivity / Raychem Brand
EF8584-000
R85049/82-28Z02
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
R85049/82-28Z02
Search Keywords: EF8584000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8584-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum Alloy
-
Compatible With Connector Shell Size:28
-
Body Orientation:Straight
-
Cable Entry Diameter:.874 in, 22.23 mm
-
Termination Device Type:Self-Locking Shield Band
Frequently Asked Questions
Is EF8584-000 RoHS compliant?
Yes, EF8584-000 is RoHS compliant.
What is the lead time for EF8584-000?
The standard lead time for EF8584-000 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
7
$319.45
13
$182.13
19
$131.54
25 +
$128.91
Click for Quote
Log in
to unlock special pricing