- Home ›
- All Products›
- EF8556-000
EF8556-000
TE Connectivity / Raychem Brand
A compact, in-line, splice-terminated data bus microcoupler designed to meet MIL-STD-1553B requirements for hardware configura ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A compact, in-line, splice-terminated data bus microcoupler designed to meet MIL-STD-1553B requirements for hardware configuration and performance.
Search Keywords: EF8556000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8556-000
-
Alias/AKA:D-500-L45D-2-613-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$1,317.22
2
$1,304.18
3
$1,291.27
4
$1,278.48
5 +
$1,265.82
Click for Quote
Log in
to unlock special pricing