- Home ›
- All Products›
- EF8493-000
EF8493-000
TE Connectivity / Raychem Brand
HEXA6-AC-00-02-A27-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEXA6-AC-00-02-A27-1
Search Keywords: EF8493000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8493-000
-
Alias/AKA:HEXA6-AC-00-02-A27-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:A6
-
Connector Shell Size:02
-
Backshell Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Electroless Nickel (Aluminum alloy, SAE AMS-C-26074, Class 3 or Class 4, Grade B) , Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B)
-
Termination Device Type:Ferrule , HexaShield
-
Accepts Cable Diameter (Max):.826 in, 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
7
$7,726.21
13
$4,249.73
19
$2,968.93
25 +
$2,909.55
Click for Quote
Log in
to unlock special pricing