- Home ›
- All Products›
- EF8491-000
EF8491-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-2-1/4-2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-2-1/4-2.0-S1-4
Search Keywords: EF8491000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF8491-000
-
Alias/AKA:TMS-SCE-1K-2-1/4-2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:1 in, 25 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.75 in, 19 mm
-
Expanded Inside Diameter (Min):2.25 in, 57.1 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$19.19
500
$10.13
750
$6.97
1,000 +
$6.83
Click for Quote
Log in
to unlock special pricing