- Home ›
- All Products›
- EF7563-000
EF7563-000
TE Connectivity / Raychem Brand
C5E-24B114-Y18-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C5E-24B114-Y18-0
Search Keywords: EF7563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF7563-000
-
Alias/AKA:C5E-24B114-Y18-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Impedance:100 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Cable Type:CAT5e
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$24.33
2,500
$12.43
3,750
$8.46
5,000 +
$8.29
Click for Quote
Log in
to unlock special pricing