- Home ›
- All Products›
- EF7048-000
EF7048-000
TE Connectivity / Raychem Brand
82A6083-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A6083-4-9
Search Keywords: EF7048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF7048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wall Type:Dual
-
Wire Size:4 AWG
-
Operating Temperature Range:-65 – 175 °C
-
Cable Type:Spec 80
-
Cable Style:Special Construction
-
Cable Color:White
-
Cable Insulation Style:Double
-
Conductor Material:E.C. Aluminum
-
Voltage Rating:2000 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$38.20
500
$19.51
750
$13.28
1,000 +
$13.02
Click for Quote
Log in
to unlock special pricing