- Home ›
- All Products›
- EF7046-000
EF7046-000
TE Connectivity / Raychem Brand
82A6083-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A6083-2-9
Search Keywords: EF7046000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF7046-000
-
Alias/AKA:82A6083-2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C
-
Wire Size:2 AWG
-
Wall Type:Dual
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:Spec 80
-
Cable Color:White
-
Voltage Rating:2000 VAC
-
Conductor Material:E.C. Aluminum
-
Cable Insulation Style:Double
-
Cable Style:Special Construction
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390 Feet
Can Ship immediately
You may purchase all in-stock quantity of 390
Stock lot only:
390 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
34 Weeks
can ship
1/5/27