- Home ›
- All Products›
- EF6073-000
EF6073-000
TE Connectivity / Raychem Brand
TXR18AB00A3224AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR18AB00A3224AI
Search Keywords: EF6073000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF6073-000
-
Alias/AKA:TXR18AB00A3224AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Connector Interface Code:18
-
Primary Product Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Cable Entry Diameter:.01 – 1.5 in, .2 – 38.1 mm
-
Manufacturer:Amphenol - Class A
-
Product Length:1.06 in, 27 mm
-
Termination Device Included:TR24AI
-
Compatible With Connector Shell Size:32
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$605.57
5
$604.06
10
$602.54
13
$601.05
25
$329.91
38
$223.90
50 +
$219.42
Click for Quote
Log in
to unlock special pricing