- Home ›
- All Products›
- EF5902-000
EF5902-000
TE Connectivity / Raychem Brand
THX-24C422-414-6X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-24C422-414-6X
Search Keywords: EF5902000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF5902-000
-
Alias/AKA:THX-24C422-414-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Impedance:100 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Quadrax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$23.01
2,500
$11.75
3,750
$8.00
5,000 +
$7.84
Click for Quote
Log in
to unlock special pricing