- Home ›
- All Products›
- EF56776001
EF56776001
TE Connectivity / Raychem Brand
HFT5000-20/10-0-235MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-20/10-0-235MM
Search Keywords: EF56776001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF56776001
-
Alias/AKA:HFT5000-20/10-0-235MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Shrink Temperature (Min):80 °C
-
Flexibility:Very Flexible
-
Operating Temperature Range:-40 – 125 °C
-
Fluid Resistance:None
-
Product Family:HFT5000
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Packaging Method:Box
-
Recovered Inside Diameter (Max):.394 in, 10 mm
-
Expanded Inside Diameter (Min):.787 in, 20 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Cut Length:9.252 in, 235 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.920
1,000
$0.690
1,500
$0.644
2,000 +
$0.631
Click for Quote
Log in
to unlock special pricing