- Home ›
- All Products›
- EF56716001
EF56716001
TE Connectivity / Raychem Brand
HFT5000-12/6-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-12/6-0-45MM
Search Keywords: EF56716001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF56716001
-
Alias/AKA:HFT5000-12/6-0-45MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Recovery Temperature:110 °C
-
Fluid Resistance:None
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 125 °C
-
Product Family:HFT5000
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Cut Length:1.772 in, 45 mm
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1110
4,000
$0.0910
6,000
$0.0908
8,000
$0.0897
26,000
$0.0789
50,000
$0.0758
100,000
$0.0756
150,000 +
$0.0754
Click for Quote
Log in
to unlock special pricing