- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF4709-000
EF4709-000
TE Connectivity / Raychem Brand
TXR40AZ00-2012BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-2012BI
Search Keywords: EF4709000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF4709-000
-
Alias/AKA:TXR40AZ00-2012BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Adapter Entry Size:12
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Connector Shell Size:21 , G
-
TE Adapter Code:40
-
Adapter Plating Material:Zinc Nickel (ASTM B841)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Termination Device Included:TR12BI
-
Overbraid Termination:Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13
$386.41
25
$212.10
38
$143.94
50 +
$141.07
Click for Quote
Log in
to unlock special pricing