- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF4708-000
EF4708-000
TE Connectivity / Raychem Brand
TXR40AZ00-1210BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AZ00-1210BI
Search Keywords: EF4708000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF4708-000
-
Alias/AKA:TXR40AZ00-1210BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:10
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Material:Aluminum
-
Color:Black
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
TE Adapter Code:40
-
Termination Device Included:TR10BI
-
Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:13 , C
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$571.88
5
$570.46
10
$569.03
13
$567.61
25
$311.55
38
$211.45
50 +
$207.21
Click for Quote
Log in
to unlock special pricing