- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EF3678-000
EF3678-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-1/4-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-1/4-S1-4
Search Keywords: EF3678000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EF3678-000
-
Alias/AKA:TMS-SCE-2X-1K-1/4-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Yellow
-
Compatible Cable Diameter:.091 – .215 in, 2.3 – 5.4 mm
-
Number of Prescores:1
-
Shrink Ratio:2:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Markers per Sleeve:2
-
Tubing Type:Ladder
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Sleeve Length:1 in, 25 mm
-
Recovered Inside Diameter:.125 in, 3.1 mm
-
Tubing Grade:Military
-
Supplied Diameter:.25 in, 6.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$1.927
1,000
$1.186
1,500
$0.939
2,000 +
$0.920
Click for Quote
Log in
to unlock special pricing