- Home ›
- All Products›
- EE9630-000
EE9630-000
TE Connectivity / Raychem Brand
CI-253TAAULS/1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CI-253TAAULS/1
Search Keywords: EE9630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EE9630-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Meter Outputs:Analog
-
Operating Frequency:60 Hz
-
Display Type:None
-
Accuracy:.50 %
-
Case Style:DIN Rail
-
Measurement Range:5 A
-
Product Weight:.6 kg
-
Power Meter Type:Transducer
-
Cutout:None
-
System Type:Single Phase
-
Case Width:2.952 in, 75 mm
-
Case Depth:4.409 in, 112 mm
-
Case Height:2.755 in, 70 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26