- Home ›
- All Products›
- EE2326-000
EE2326-000
TE Connectivity / Raychem Brand
CI-00705FALS/12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CI-00705FALS/12
Search Keywords: EE2326000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EE2326-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cutout:4.06
-
Measured Value:5
-
Agency/Standard:UL
-
Power Meter Function:AC Ammeter
-
Accuracy:1 %
-
Scale Shape:Short Scale (90)
-
Operating Frequency:50 – 60 Hz
-
Case Size:4.5
-
System Type:Single Phase
-
Case Style:ANSI
-
Scale:0/200 A
-
Product Weight:.57 kg
-
Case Width:4.31 in, 109.4 mm
-
Case Depth:3.06 in, 77.72 mm
-
Case Height:4.31 in, 109.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/19/26