- Home ›
- All Products›
- EE1123-000
EE1123-000
TE Connectivity / Raychem Brand
CPGI-RNF-100-1/2-0-3IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CPGI-RNF-100-1/2-0-3IN
Search Keywords: EE1123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EE1123-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material System:Polyolefin
-
Application Type:Indoor/Outdoor
-
Electrical Heat Shrink Tubing Product Availability:AMERICAS
-
Electrical Heat Shrink Tubing Technology:Heat Shrink
-
Electrical Heat Shrink Tubing Voltage Class:.6 kV
-
Operating Temperature Range:-55 – 135 °C
-
Color:Black
-
Diameter Supplied/Recovered:.5 / .252 in, 12.7 / 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$9.02
25
$8.17
50
$7.81
100
$7.58
250
$7.16
500
$6.97
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing