- Home ›
- All Products›
- EE1116-000
EE1116-000
TE Connectivity / Raychem Brand
CPGI-RNF-100-3/16-9-3IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CPGI-RNF-100-3/16-9-3IN
Search Keywords: EE1116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EE1116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Electrical Heat Shrink Tubing Technology:Heat Shrink
-
Electrical Heat Shrink Tubing Product Availability:AMERICAS
-
Color:White
-
Electrical Heat Shrink Tubing Voltage Class:.6 kV
-
Application Type:Indoor/Outdoor
-
Operating Temperature Range:-55 – 135 °C
-
Material System:Polyolefin
-
Diameter Supplied/Recovered:.189 / .094 in, 4.8 / 2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
5
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
250
$18.97
500
$10.01
750
$6.89
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing