- Home ›
- All Products›
- EE0185-000
EE0185-000
TE Connectivity / Raychem Brand
CI-01602AALSPKC7
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CI-01602AALSPKC7
Search Keywords: EE0185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EE0185-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Measured Value:5
-
System Type:Single Phase
-
Cutout:2.75
-
Power Meter Function:AC Ammeter
-
Operating Frequency:50 – 60 Hz
-
Scale:0/100 A
-
Accuracy:2 %
-
Case Style:ANSI
-
Agency/Standard:UL
-
Scale Shape:Short Scale (90)
-
Case Size:3.5
-
Product Weight:.235 kg
-
Case Height:3.5 in, 88.9 mm
-
Case Depth:2.45 in, 62.23 mm
-
Case Width:3.5 in, 88.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/20/26