- Home ›
- All Products›
- ED8791-000
ED8791-000
TE Connectivity / Raychem Brand
Printable Tags, Low Fire Hazard, -40 €“ 105 °C [-40 €“ 221 °F], White, HLX
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Printable Tags, Low Fire Hazard, -40 €“ 105 °C [-40 €“ 221 °F], White, HLX
Search Keywords: ED8791000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ED8791-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Number of Tie-Wrap Holes:4
-
Primary Product Color:White
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:2.3 in, 58 mm
-
Product Height:.8 in, 20.3 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
39 Weeks
can ship
3/1/27